Part Details for CD74HC240E by Motorola Mobility LLC
Overview of CD74HC240E by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC240E
CD74HC240E CAD Models
CD74HC240E Part Data Attributes
|
CD74HC240E
Motorola Mobility LLC
Buy Now
|
Compare Parts:
CD74HC240E
Motorola Mobility LLC
DRIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER | |
Qualification Status | Not Qualified |
Alternate Parts for CD74HC240E
This table gives cross-reference parts and alternative options found for CD74HC240E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC240E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC240N | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | Nexperia | CD74HC240E vs 74HC240N |
MM54HC240J | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | CD74HC240E vs MM54HC240J |
SN74HC240NE4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | CD74HC240E vs SN74HC240NE4 |
MM54HC240J | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HC240E vs MM54HC240J |
CD74HC240E | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Rochester Electronics LLC | CD74HC240E vs CD74HC240E |
M54HC240HVF1R | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HC240E vs M54HC240HVF1R |
CD54HC240F/3A | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | CD74HC240E vs CD54HC240F/3A |
MC54HC240AJD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | CD74HC240E vs MC54HC240AJD |
CD54HC240F/3 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HC240E vs CD54HC240F/3 |
M38510/65703BRA | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC240E vs M38510/65703BRA |