Part Details for CD74HC240E by Rochester Electronics LLC
Overview of CD74HC240E by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HC240E
CD74HC240E CAD Models
CD74HC240E Part Data Attributes
|
CD74HC240E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC240E
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC240E
This table gives cross-reference parts and alternative options found for CD74HC240E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC240E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC240N-10 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | CD74HC240E vs SN74HC240N-10 |
5962R9580901VRC | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | CD74HC240E vs 5962R9580901VRC |
5962-8407401RA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | CD74HC240E vs 5962-8407401RA |
M54HC240F1 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HC240E vs M54HC240F1 |
MC74HC240AN | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC240E vs MC74HC240AN |
MC74HC240AND | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HC240E vs MC74HC240AND |
8407401RX | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | CD74HC240E vs 8407401RX |
5962-8407401RA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | CD74HC240E vs 5962-8407401RA |
CD54HC240F/3A | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | CD74HC240E vs CD54HC240F/3A |
SN54HC240J | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC240E vs SN54HC240J |