-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC240E-296-ND
|
DigiKey | CD74HC240 HIGH SPEED CMOS LOGIC Min Qty: 646 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3534 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-33051-5-ND
|
DigiKey | IC BUFFER INVERT 6V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
181 In Stock |
|
$0.4325 / $1.0700 | Buy Now |
DISTI #
595-CD74HC240E
|
Mouser Electronics | Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot RoHS: Compliant | 944 |
|
$0.4160 / $1.0700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 40 |
|
$0.5389 / $0.8982 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 2 |
|
$1.4000 | Buy Now |
|
Rochester Electronics | CD74HC240 High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 3534 |
|
$0.3992 / $0.4696 | Buy Now |
DISTI #
CD74HC240E
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, THT, DIP20, HC Min Qty: 3 | 841 |
|
$0.5710 / $0.8380 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-state,buffer,octal,driver, Channels: 8, THT, DIP20 | 2327 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC240E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC240E
Texas Instruments
8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC240E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC240E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC240N-10 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | CD74HC240E vs SN74HC240N-10 |
5962R9580901VRC | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | CD74HC240E vs 5962R9580901VRC |
5962-8407401RA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | CD74HC240E vs 5962-8407401RA |
M54HC240F1 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HC240E vs M54HC240F1 |
MC74HC240AN | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC240E vs MC74HC240AN |
MC74HC240AND | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HC240E vs MC74HC240AND |
8407401RX | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | CD74HC240E vs 8407401RX |
5962-8407401RA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | CD74HC240E vs 5962-8407401RA |
CD54HC240F/3A | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | CD74HC240E vs CD54HC240F/3A |
SN54HC240J | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC240E vs SN54HC240J |