-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Digital Phase-Locked-Loop 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9193-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16DIP Min Qty: 425 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2441 | Buy Now |
DISTI #
595-CD74HC297E
|
Mouser Electronics | Phase Locked Loops - PLL Digital RoHS: Compliant | 425 |
|
$1.8500 / $3.2100 | Buy Now |
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 40 |
|
$1.6763 / $3.3525 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 412 |
|
$2.0674 / $3.3525 | Buy Now |
|
Rochester Electronics | CD74HC297 High Speed CMOS Logic Digital Phase-Locked-Loop RoHS: Compliant Status: Active Min Qty: 1 | 18213 |
|
$1.4900 / $1.7500 | Buy Now |
|
Ameya Holding Limited | CD74HC297E 相位锁环路, 16针 PDIP封装 | 3117 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC297E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC297E
Texas Instruments
High Speed CMOS Logic Digital Phase-Locked-Loop 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0052 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC297E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC297E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8999001EX | Logic Circuit, CMOS, CDIP16 | Harris Semiconductor | CD74HC297E vs 5962-8999001EX |
5962-8999001EA | High Speed CMOS Logic Digital Phase-Locked-Loop 16-CDIP -55 to 125 | Texas Instruments | CD74HC297E vs 5962-8999001EA |
5962-8999001EA | Logic Circuit, CMOS, CDIP16, CERDIP-16 | Harris Semiconductor | CD74HC297E vs 5962-8999001EA |
CD74HC297EE4 | High Speed CMOS Logic Digital Phase-Locked-Loop 16-PDIP -55 to 125 | Texas Instruments | CD74HC297E vs CD74HC297EE4 |
CD54HC297F3A | Logic Circuit, CMOS, CDIP16 | Harris Semiconductor | CD74HC297E vs CD54HC297F3A |
CD54HC297F3A | High Speed CMOS Logic Digital Phase-Locked-Loop 16-CDIP -55 to 125 | Texas Instruments | CD74HC297E vs CD54HC297F3A |