-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V NOR gates 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4002PW-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15445 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-CD74HC4002PW-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
462 In Stock |
|
$0.7600 / $1.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 280 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NOR, HC-CMOS, 14 Pin, Plastic, TSSOP | 224 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | CD74HC4002 High Speed CMOS Logic Dual 4-Input NOR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 15445 |
|
$0.4338 / $0.5104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4002PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002PW
Texas Instruments
2-ch, 4-input, 2-V to 6-V NOR gates 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4002PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935188460112 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | CD74HC4002PW vs 935188460112 |
74HC4002PW-Q100 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | CD74HC4002PW vs 74HC4002PW-Q100 |
935188460118 | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | CD74HC4002PW vs 935188460118 |
CD74HC4002PWTE4 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4002PW vs CD74HC4002PWTE4 |
74HC4002PW-Q100,11 | 74HC4002-Q100 - Dual 4-input NOR gate@en-us TSSOP 14-Pin | Nexperia | CD74HC4002PW vs 74HC4002PW-Q100,11 |
74HC4002PW-T | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | CD74HC4002PW vs 74HC4002PW-T |
74HC4002PW | NOR Gate | Nexperia | CD74HC4002PW vs 74HC4002PW |
74HC4002PW,118 | 74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin | Nexperia | CD74HC4002PW vs 74HC4002PW,118 |
CD74HC4002PWTG4 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4002PW vs CD74HC4002PWTG4 |
74HC4002PW,118 | 74HC(T)4002 - Dual 4-input NOR gate TSSOP 14-Pin | NXP Semiconductors | CD74HC4002PW vs 74HC4002PW,118 |