Part Details for CD74HC4046AM by Harris Semiconductor
Overview of CD74HC4046AM by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for CD74HC4046AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1452 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 31 |
|
$0.6075 / $1.0125 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 1161 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 371 |
|
$0.6750 / $1.6875 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 121 |
|
$0.8438 / $1.6875 | Buy Now |
|
Rochester Electronics | CD74HC4046A High Speed CMOS Logic Phase-Locked-Loop with VCO RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$0.4500 / $0.5294 | Buy Now |
Part Details for CD74HC4046AM
CD74HC4046AM CAD Models
CD74HC4046AM Part Data Attributes:
|
CD74HC4046AM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4046AM
Harris Semiconductor
Phase Locked Loop, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |