-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.2610 / $0.3071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4049PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4049PWT
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4049PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4049PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4049MTC | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4049PWT vs MM74HC4049MTC |
74HC4049PW-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | NXP Semiconductors | CD74HC4049PWT vs 74HC4049PW-T |
CD74HC4049PWE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4049PWT vs CD74HC4049PWE4 |
CD74HC4049PWR | 6-ch, 2-V to 6-V inverters 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4049PWT vs CD74HC4049PWR |
CD74HC4049PW | 6-ch, 2-V to 6-V inverters 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4049PWT vs CD74HC4049PW |
MM74HC4049MTCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4049PWT vs MM74HC4049MTCX |
CD74HC4049PWRG4 | High Speed CMOS Logic Hex Inverting Buffers 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4049PWT vs CD74HC4049PWRG4 |
TC74HC4049AFT | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Gate | Toshiba America Electronic Components | CD74HC4049PWT vs TC74HC4049AFT |
74HC4049PW | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16 | NXP Semiconductors | CD74HC4049PWT vs 74HC4049PW |
CD74HC4049PWG4 | High Speed CMOS Logic Hex Inverting Buffers 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4049PWT vs CD74HC4049PWG4 |