-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4053M96G4 | Texas Instruments | High-speed CMOS triple 2-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 | |
CD74HC4053ME4 | Texas Instruments | High-speed CMOS triple 2-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 | |
CD74HC4053M | Texas Instruments | High-speed CMOS triple 2-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3623
|
Newark | 74Hc Cmos, Smd, 74Hc4053, Soic16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:160Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4053M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
296-9220-5-ND
|
DigiKey | IC SWITCH SPDT X 3 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
161 In Stock |
|
$0.6717 / $1.2600 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 28 |
|
$0.5250 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 160 |
|
$0.9358 / $1.8715 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 60 |
|
$3.8850 / $6.3000 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 22 |
|
$0.3500 / $0.7000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ | |
DISTI #
C1S523900853702
|
Chip1Stop | Analog Multiplexer Triple 2:1 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 39 |
|
$0.5730 / $0.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4053M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4053M
Texas Instruments
5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 315 ns | |
Switch-on Time-Max | 330 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4053M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4053M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053ADWR2G | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | CD74HC4053M vs MC74HC4053ADWR2G |
TC74HC4053AFN(ELP) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4053M vs TC74HC4053AFN(ELP) |
74HC4053D-Q100 | Single-Ended Multiplexer | Nexperia | CD74HC4053M vs 74HC4053D-Q100 |
MC74HC4053DW | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC4053M vs MC74HC4053DW |
74HC4053D | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HC4053M vs 74HC4053D |
933715320112 | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | Nexperia | CD74HC4053M vs 933715320112 |
74HC4053D | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | CD74HC4053M vs 74HC4053D |
MC74HC4053ADR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | CD74HC4053M vs MC74HC4053ADR2 |
MC74HC4053DR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | CD74HC4053M vs MC74HC4053DR2 |
935166800112 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4053M vs 935166800112 |