CD74HC4053M
Description: Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16

Overview of CD74HC4053M by Thomson Consumer Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for CD74HC4053M by Thomson Consumer Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4053M by Thomson Consumer Electronics

CD74HC4053M
Thomson Consumer Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
Number of Channels
2
Number of Functions
3
Number of Terminals
16
On-state Resistance-Max (Ron)
225 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
32 mA
Surface Mount
YES
Switch-on Time-Max
220 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC4053M
    Thomson Consumer Electronics
    Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
    VS

Related Parts for CD74HC4053M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4053M by Thomson Consumer Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4053M by Thomson Consumer Electronics

Select Manufacturer
Which Manufacturer of CD74HC4053M would you like to use for your alert(s)?
  • Please alert me when CD74HC4053M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4053M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4053M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4053M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4053M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4053M by Thomson Consumer Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: