Part Details for CD74HC4316E by Texas Instruments
Overview of CD74HC4316E by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC4316E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5542
|
Newark | Ic, Switch, Ana, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:170Ohm, Supply Voltage Range:2V To 6V, Analogue Switch Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4316E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6680 / $0.8850 | Buy Now |
DISTI #
296-33093-5-ND
|
DigiKey | IC SWITCH SPST-NOX4 170OHM 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1628 In Stock |
|
$0.2686 / $0.7500 | Buy Now |
DISTI #
595-CD74HC4316E
|
Mouser Electronics | Analog Switch ICs High Speed CMOS Quad Analog Switch RoHS: Compliant | 274 |
|
$0.2480 / $0.7500 | Buy Now |
DISTI #
V99:2348_07247473
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2202 | Americas - 31 |
|
$0.2506 / $0.4269 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 133 |
|
$0.3664 / $0.5496 | Buy Now |
|
Rochester Electronics | CD74HC4316 High Speed CMOS Quad Analog Switches with Level Translation RoHS: Compliant Status: Active Min Qty: 1 | 15224 |
|
$0.2442 / $0.2873 | Buy Now |
|
Ameya Holding Limited | CD74HC4316E 模拟开关, 四单刀单掷, 3 V 5 V, 16针 PDIP封装 | 33584 |
|
RFQ |