Part Details for CD74HC4316M by Harris Semiconductor
Overview of CD74HC4316M by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CD74HC4316M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 676 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, 16 Pin Plastic SOP | 2688 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, 16 Pin Plastic SOP | 192 |
|
$0.8743 / $1.7485 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, 16 Pin Plastic SOP | 540 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, 16 Pin Plastic SOP | 187 |
|
$1.8500 / $4.0000 | Buy Now |
|
Rochester Electronics | CD74HC4316 High Speed CMOS Quad Analog Switches with Level Translation RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$0.4661 / $0.5483 | Buy Now |
Part Details for CD74HC4316M
CD74HC4316M CAD Models
CD74HC4316M Part Data Attributes:
|
CD74HC4316M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4316M
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-on Time-Max | 205 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |