-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-by-4 Register File 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC670M96-ND
|
DigiKey | IC REGISTER FILE 4X4 HS 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7360 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-9236-1-ND
|
DigiKey | IC REGISTER FILE 4X4 HS 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6906 / $1.6300 | Buy Now |
DISTI #
595-CD74HC670M96
|
Mouser Electronics | Registers High Speed CMOS 4-by-4 Register File RoHS: Compliant | 1841 |
|
$0.6740 / $1.5200 | Buy Now |
|
Rochester Electronics | CD74HC670 High Speed CMOS Logic 4-by-4 Register File RoHS: Compliant Status: Active Min Qty: 1 | 7360 |
|
$0.5653 / $0.6650 | Buy Now |
DISTI #
CD74HC670M96
|
TME | IC: digital, SMD, SO16, 2÷6VDC, HC, OUT: 3-state Min Qty: 1 | 0 |
|
$1.0300 / $1.5100 | RFQ |
|
Ameya Holding Limited | IC REGISTER FILE 4X4 HS 16-SOIC | 37456 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC670M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC670M96
Texas Instruments
High Speed CMOS Logic 4-by-4 Register File 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC670M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC670M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC670M | IC,REGISTER FILE,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC670M96 vs CD74HC670M |
CD74HC670MG4 | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC670M96 vs CD74HC670MG4 |
CD74HC670M | High Speed CMOS Logic 4-by-4 Register File 16-SOIC -55 to 125 | Texas Instruments | CD74HC670M96 vs CD74HC670M |
CD74HC670ME4 | Logic Circuit | Rochester Electronics LLC | CD74HC670M96 vs CD74HC670ME4 |
CD74HC670M96G4 | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC670M96 vs CD74HC670M96G4 |
CD74HC670MTE4 | Logic Circuit | Rochester Electronics LLC | CD74HC670M96 vs CD74HC670MTE4 |
CD74HC670M96 | Memory IC, CMOS, PDSO16 | Harris Semiconductor | CD74HC670M96 vs CD74HC670M96 |
CD74HC670MT | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC670M96 vs CD74HC670MT |