-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3838
|
Newark | 74Hct Cmos, 74Hct174, Dip16, 5.5V, Logic Family/Base Number:74Hct174, Flip-Flop Type:D, Propagation Delay:17Ns, Frequency:25Mhz, Output Current:4Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT174E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
2156-CD74HCT174E-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23408 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-2100-5-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
285 In Stock |
|
$0.4057 / $1.0100 | Buy Now |
DISTI #
595-CD74HCT174E
|
Mouser Electronics | Flip Flops Hex w/ Reset RoHS: Compliant | 1043 |
|
$0.3970 / $1.0100 | Buy Now |
|
Bristol Electronics | 284 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1000 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
2393015
|
Jameco Electronics | IC Flip Flop 1 Element D-Type 6 Bit Positive Edge Master Reset 16-DIP Min Qty: 1 Container: Each | 299 |
|
$0.4900 / $0.6900 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 50 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 800 |
|
$0.1800 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT174E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT174E
Texas Instruments
High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |