-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12836-1-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2437 In Stock |
|
$0.1797 / $0.6100 | Buy Now |
DISTI #
595-CD74HCT174M96
|
Mouser Electronics | Flip Flops Hex w/ Reset RoHS: Compliant | 2840 |
|
$0.1790 / $0.6100 | Buy Now |
|
Rochester Electronics | CD74HCT174 High Speed CMOS Logic Hex D-Type Flip-Flop with Reset RoHS: Compliant Status: Active Min Qty: 1 | 805 |
|
$0.1388 / $0.1633 | Buy Now |
|
Ameya Holding Limited | CD74HCT174M96 D 型触发器, 16针 SOIC封装 | 16363 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT174M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT174M96
Texas Instruments
High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 17 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT174M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT174M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT174RM13TR | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HCT174M96 vs M74HCT174RM13TR |
CD74HCT174MT | High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT174M96 vs CD74HCT174MT |
933715050653 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HCT174M96 vs 933715050653 |
935186900118 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch | NXP Semiconductors | CD74HCT174M96 vs 935186900118 |
MC74HCT174ADR2 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HCT174M96 vs MC74HCT174ADR2 |
74HCT174D,652 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | Nexperia | CD74HCT174M96 vs 74HCT174D,652 |
74HCT174D,652 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | CD74HCT174M96 vs 74HCT174D,652 |
GD74HCT174D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT174M96 vs GD74HCT174D |
74HCT174D,653 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | CD74HCT174M96 vs 74HCT174D,653 |
MC74HCT174ADR2 | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HCT174M96 vs MC74HCT174ADR2 |