Part Details for CD74HCT20E by Harris Semiconductor
Overview of CD74HCT20E by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HCT20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 20 |
|
$0.4978 / $0.5973 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 20 |
|
$0.5220 / $0.6525 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 279 |
|
$0.4978 / $0.9955 | Buy Now |
|
Rochester Electronics | CD74HCT20 High Speed CMOS Logic Dual 4-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 8142 |
|
$0.2653 / $0.3121 | Buy Now |
Part Details for CD74HCT20E
CD74HCT20E CAD Models
CD74HCT20E Part Data Attributes
|
CD74HCT20E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT20E
Harris Semiconductor
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |