Datasheets
CD74HCT20E by:

NAND Gate, CMOS, PDIP14,

Part Details for CD74HCT20E by RCA

Overview of CD74HCT20E by RCA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HCT20E

Part # Distributor Description Stock Price Buy
Quest Components Logic Circuit, Dual 4-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 8
  • 1 $0.6000
  • 9 $0.4800
$0.4800 / $0.6000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 7
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

Part Details for CD74HCT20E

CD74HCT20E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74HCT20E Part Data Attributes

CD74HCT20E RCA
Buy Now Datasheet
Compare Parts:
CD74HCT20E RCA NAND Gate, CMOS, PDIP14,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer RCA SOLID STATE
Package Description DIP-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 42 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

CD74HCT20E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT20E by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT20E by RCA

  • Please alert me when CD74HCT20E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HCT20E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT20E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HCT20E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT20E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT20E by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: