Part Details for CD9-1AD by Panduit Corp
Overview of CD9-1AD by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD9-1AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD9-1AD-ND
|
DigiKey | DIEINSERT,CA9APPLICATOR,1AD,RD,E Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$640.1016 / $681.4000 | Buy Now |
DISTI #
CD9-1AD
|
Avnet Americas | Die Insert for CA9 Applicator - Bulk (Alt: CD9-1AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.6560 / $564.2544 | Buy Now |
DISTI #
644-CD9-1AD
|
Mouser Electronics | Punches & Dies Modified Lwr Die Insert used with CA9 RoHS: Compliant | 0 |
|
$660.6500 / $681.3500 | Order Now |
DISTI #
PANCD9-1AD
|
Heilind Electronics | MODIFIED LOWER DIE INSERT, USE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Die Insert for CA9 Applicator RoHS: Compliant | 3 Factory Stock |
|
$545.1700 / $573.8700 | Buy Now |
DISTI #
CD9-1AD
|
Avnet Americas | Die Insert for CA9 Applicator - Bulk (Alt: CD9-1AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.6560 / $564.2544 | Buy Now |
DISTI #
CD9-1AD
|
Avnet Americas | Die Insert for CA9 Applicator - Bulk (Alt: CD9-1AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.6560 / $564.2544 | Buy Now |
DISTI #
000000000001700282
|
Sager | Punches & Dies Modified Lwr Die Insert used with CA9 Min Qty: 1 | 0 |
|
$498.6300 / $524.2100 | Buy Now |
|
Master Electronics | Die Insert for CA9 Applicator RoHS: Compliant | 3 Factory Stock |
|
$545.1700 / $573.8700 | Buy Now |
Part Details for CD9-1AD
CD9-1AD CAD Models
CD9-1AD Part Data Attributes
|
CD9-1AD
Panduit Corp
Buy Now
|
Compare Parts:
CD9-1AD
Panduit Corp
|
Samacsys Manufacturer | Panduit |