Part Details for CD91753001 by TE Connectivity
Overview of CD91753001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CD91753001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCD91753001
|
Heilind Electronics | 99M1121-22-2/5-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCD91753001
|
Interstate Connecting Components | 99M1121-22-2/5-0 | 0 |
|
Buy Now |
Part Details for CD91753001
CD91753001 CAD Models
CD91753001 Part Data Attributes:
|
CD91753001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CD91753001
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 3.45 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED POLYESTER | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |