Part Details for CDB10/2 by Altech Corporation
Overview of CDB10/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB10/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3011
|
Newark | Din Distribution Block, Screw, 1 In/ 8 Out |Altech CDB10/2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $18.6100 | Buy Now |
DISTI #
CDB10/2-ND
|
DigiKey | DISTRIBUTION BLOCK CENTER IN 8 O Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4480 | Buy Now |
DISTI #
845-CDB10/2
|
Mouser Electronics | DIN Rail Terminal Blocks Distribution Block Side Input RoHS: Compliant | 0 |
|
$10.9100 / $13.4800 | Order Now |
DISTI #
71162104
|
RS | Terminal Block, Screw Terminal, 72 mm, Grey, Input:130A/114A, Output: 65A/57A | Altech Corp CDB10/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6800 / $13.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$10.4400 / $12.9000 | Buy Now |
|
Powell Electronics | Terminal Block Interface Modules Distribution Block Side Input Min Qty: 10 | 30 |
|
$13.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$10.4400 / $12.9000 | Buy Now |
DISTI #
10112646
|
TestEquity LLC | Altech CDB10/2 Distribution Block, 10 mm, 8 Out, 43H x 47W x 72L mm | 0 |
|
$15.0900 | Buy Now |