Part Details for CDB25/2 by Altech Corporation
Overview of CDB25/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB25/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3014
|
Newark | Din Distribution Block, Screw, 1 In/ 8 Out |Altech CDB25/2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $23.1800 | Buy Now |
DISTI #
CDB25/2-ND
|
DigiKey | DISTRIBUTION BLOCK CENTER IN 8 O Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6780 | Buy Now |
DISTI #
845-CDB252
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 1 In/ 8 Out | 0 |
|
$14.2900 / $15.6900 | Order Now |
DISTI #
71162103
|
RS | Terminal Block, Screw Terminal, 112 mm, Grey, Input:150A/150A, Output: 75A/75A | Altech Corp CDB25/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$13.6600 / $16.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 46 Factory Stock |
|
$13.9700 / $16.8700 | Buy Now |
|
Powell Electronics | Distribution Block, Center In Min Qty: 10 | 28 |
|
$17.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 46 Factory Stock |
|
$13.9700 / $16.8700 | Buy Now |
DISTI #
10112648
|
TestEquity LLC | Altech CDB25/2 Distribution Block, 12 mm, 8 Out, 56H x 49W x 88L mm | 0 |
|
$20.7400 | Buy Now |