Part Details for CDBA1100-G by Comchip Technology Corporation Ltd
Overview of CDBA1100-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDBA1100-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1091-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0631 / $0.0884 | Buy Now |
|
Quest Components | 3570 |
|
$0.1010 / $0.5050 | Buy Now | |
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A,100VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0705 / $0.1750 | Buy Now |
Part Details for CDBA1100-G
CDBA1100-G CAD Models
CDBA1100-G Part Data Attributes
|
CDBA1100-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA1100-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |