-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, Schottky, 1A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1210-1-ND
|
DigiKey | BRIDGE RECT 1P 40V 1A MINI-DIP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12278 In Stock |
|
$0.5934 / $1.5800 | Buy Now |
DISTI #
750-CDBHD140L-G
|
Mouser Electronics | Bridge Rectifiers LOW VF 1A 40V Schottky Bridge RoHS: Compliant | 5575 |
|
$0.5930 / $1.5700 | Buy Now |
DISTI #
V72:2272_14718790
|
Arrow Electronics | Diode Rectifier Bridge Single 40V 1A 4-Pin Mini-PDIP SMD T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 606 |
|
$0.6360 / $0.7788 | Buy Now |
DISTI #
70426666
|
RS | Schottky Diode Bridge Recifier 40V 4-Pin TO-269AA (MDS) | Comchip Technology CDBHD140L-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 325 |
|
$1.1800 / $1.5700 | Buy Now |
DISTI #
27183702
|
Verical | Diode Rectifier Bridge Single 40V 1A 4-Pin Mini-PDIP SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 17500 |
|
$2.2451 / $2.6142 | Buy Now |
DISTI #
68498974
|
Verical | Diode Rectifier Bridge Single 40V 1A 4-Pin Mini-PDIP SMD T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 2125 | Americas - 606 |
|
$0.6360 / $0.7788 | Buy Now |
|
NAC | Bridge Rectifier Diode, Schottky, 1A, 40V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 17500 |
|
$0.6681 / $1.6600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBHD140L-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBHD140L-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, Schottky, 1A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Breakdown Voltage-Min | 40 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |