Part Details for CDBM140 by Comchip Technology Corporation Ltd
Overview of CDBM140 by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBM140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 820 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | DIODE, SCHOTTKY, 1A, 40V, MINI-SMA | 477 |
|
$0.1000 / $0.1600 | Buy Now |
|
Quest Components | DIODE, SCHOTTKY, 1A, 40V, MINI-SMA | 656 |
|
$0.0700 / $0.3500 | Buy Now |
|
NAC | Rectifier Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |