-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 100MA 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1519-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 0402C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57329 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CDBQC0130L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 30V LOW VF RoHS: Compliant | 14569 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
V99:2348_14718615
|
Arrow Electronics | Diode Schottky 35V 0.1A 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2106 | Americas - 2 |
|
$0.0407 / $0.0697 | Buy Now |
DISTI #
27506142
|
Verical | Diode Schottky 35V 0.1A 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 295000 |
|
$0.1490 / $0.1858 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.1A, 35V V(RRM), SILICON | 58 |
|
$0.1050 / $0.2100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 355000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 30V 100MA 0402C SOD923 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 295000 |
|
$0.0438 / $0.1087 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 350000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBQC0130L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBQC0130L-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 30V 100MA 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-923F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |