Part Details for CDC100-24 by American Electrical Inc
Overview of CDC100-24 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC100-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1532-ND
|
DigiKey | RELAY CONTACTOR 3PST 160A 24V Min Qty: 1 Lead time: 14 Weeks Container: Box |
12 In Stock |
|
$208.4236 / $238.2000 | Buy Now |
|
Master Electronics | DIN Rail Mounted Contactor, 24VDC coil, 160A, 600V, 8KV, 2 NO and 2 NC contacts (6A@120VAC, 1.1A @ 125VDC) RoHS: Compliant | 5 Factory Stock |
|
$191.4300 / $210.5800 | Buy Now |