-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCLVP110MVFR-ND
|
DigiKey | IC CLK BUFFER 2:10 3.5GHZ 32LQFP Min Qty: 38 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$8.0700 | Buy Now |
DISTI #
CDCLVP110MVFR-ND
|
DigiKey | IC CLK BUFFER 2:10 3.5GHZ 32LQFP Min Qty: 38 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5091 | Buy Now |
DISTI #
595-CDCLVP110MVFR
|
Mouser Electronics | Clock Drivers & Distribution 1:10 LVPECL/HSTL to LVPECL Clock Driver RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
|
Rochester Electronics | CDCLVP110 1:10 LVPECL/HSTL to LVPECL Clock Driver RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$6.9300 / $8.1500 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:10 3.5GHZ 32LQFP | 50498 |
|
RFQ | |
|
Chip1Cloud | Low-Voltage 1:10 LVPECL/HSTL With Selectable Input Clock Driver | 6395 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP110MVFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP110MVFR
Texas Instruments
1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 110 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 380 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 3500 MHz |
This table gives cross-reference parts and alternative options found for CDCLVP110MVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVP110MVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT2308-2DC8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCLVP110MVFR vs IDT2308-2DC8 |
CGS2535V/NOPB | Low Skew Clock Driver, ABT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | National Semiconductor Corporation | CDCLVP110MVFR vs CGS2535V/NOPB |
74FCT388915T150JB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Integrated Device Technology Inc | CDCLVP110MVFR vs 74FCT388915T150JB |
QS5806SO | Low Skew Clock Driver, QS5 Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | CDCLVP110MVFR vs QS5806SO |
ICS9112CM-18LF | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | CDCLVP110MVFR vs ICS9112CM-18LF |
PI6C2305-1HLEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | CDCLVP110MVFR vs PI6C2305-1HLEX |
IDT2309A-1DCG8 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | CDCLVP110MVFR vs IDT2309A-1DCG8 |
CY2305ASC-1 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | CDCLVP110MVFR vs CY2305ASC-1 |
IDT2309B-1HDC | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCLVP110MVFR vs IDT2309B-1HDC |
PI6C39912-2J | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 | Pericom Semiconductor Corporation | CDCLVP110MVFR vs PI6C39912-2J |