Part Details for CDEP104NP-0R4MC-50 by Sumida Corporation
Overview of CDEP104NP-0R4MC-50 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for CDEP104NP-0R4MC-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP104NP-0R4MC-50-ND
|
DigiKey | FIXED IND 450NH 13.4A 3.7MOHM SM Min Qty: 500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3203 | Buy Now |
DISTI #
CDEP104NP-0R4MC-50
|
Avnet Americas | Ind Power Shielded Wirewound 450nH 20% 100KHz 13.4A Carrier T/R - Tape and Reel (Alt: CDEP104NP-0R4MC-50) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9016 / $1.2967 | Buy Now |
DISTI #
851-CDEP104NP0R4MC50
|
Mouser Electronics | Power Inductors - SMD 0.45uH 13.4A 20% 100KHz SMD INDUCTOR RoHS: Compliant | 0 |
|
$1.2000 / $2.4800 | Order Now |
|
Future Electronics | CDEP Series 0.45 uH 20 % Tolerance 27.6 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1300 | Buy Now |
DISTI #
CDEP104NP-0R4MC-50
|
Avnet Americas | Ind Power Shielded Wirewound 450nH 20% 100KHz 13.4A Carrier T/R - Tape and Reel (Alt: CDEP104NP-0R4MC-50) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9016 / $1.2967 | Buy Now |
Part Details for CDEP104NP-0R4MC-50
CDEP104NP-0R4MC-50 CAD Models
CDEP104NP-0R4MC-50 Part Data Attributes:
|
CDEP104NP-0R4MC-50
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP104NP-0R4MC-50
Sumida Corporation
General Purpose Inductor, 0.45uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3939 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0037 Ω | |
Inductance-Nom (L) | 0.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 13.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |