Part Details for CDEP147NP-7R7MC-95 by Sumida Corporation
Overview of CDEP147NP-7R7MC-95 by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP147NP-7R7MC-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1609-1-ND
|
DigiKey | FIXED IND 7.7UH 10A 9.85MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6217 In Stock |
|
$0.8726 / $1.8700 | Buy Now |
DISTI #
CDEP147NP-7R7MC-95
|
Avnet Americas | Ind Power Shielded Wirewound 7.7uH 20% 100KHz Ferrite 10A Carrier T/R - Tape and Reel (Alt: CDEP147NP-7R7MC-95) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7775 / $0.9794 | Buy Now |
DISTI #
CDEP147NP-7R7MC-95
|
Avnet Americas | Ind Power Shielded Wirewound 7.7uH 20% 100KHz Ferrite 10A Carrier T/R - Tape and Reel (Alt: CDEP147NP-7R7MC-95) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7775 / $0.9794 | Buy Now |
DISTI #
851-CDEP147NP-7R7-95
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor 7.7UH 10A RoHS: Compliant | 538 |
|
$0.8720 / $1.6600 | Buy Now |
|
Future Electronics | CDEP147 Series 7.7 uH ±20 % Tolerance 10 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.8480 | Buy Now |
DISTI #
CDEP147NP-7R7MC-95
|
Avnet Americas | Ind Power Shielded Wirewound 7.7uH 20% 100KHz Ferrite 10A Carrier T/R - Tape and Reel (Alt: CDEP147NP-7R7MC-95) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7775 / $0.9794 | Buy Now |
DISTI #
CDEP147NP-7R7MC-95
|
Avnet Americas | Ind Power Shielded Wirewound 7.7uH 20% 100KHz Ferrite 10A Carrier T/R - Tape and Reel (Alt: CDEP147NP-7R7MC-95) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7775 / $0.9794 | Buy Now |
DISTI #
CDEP147NP-7R7MC-95
|
Avnet Asia | Ind Power Shielded Wirewound 7.7uH 20% 100KHz Ferrite 10A Carrier T/R (Alt: CDEP147NP-7R7MC-95) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CDEP147NP-7R7MC-95
CDEP147NP-7R7MC-95 CAD Models
CDEP147NP-7R7MC-95 Part Data Attributes:
|
CDEP147NP-7R7MC-95
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP147NP-7R7MC-95
Sumida Corporation
General Purpose Inductor, 7.7uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5757 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5757 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00985 Ω | |
Inductance-Nom (L) | 7.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 14.5 mm | |
Package Style | SMT | |
Package Width | 14.5 mm | |
Packing Method | TR | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |