Part Details for CDEP15D90T150NP-4R7MC-125 by Sumida Corporation
Overview of CDEP15D90T150NP-4R7MC-125 by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP15D90T150NP-4R7MC-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDEP15D90T150NP-4R7MC-125TR-ND
|
DigiKey | FIXED IND 4.7UH 16.5A 3.5MOHM SM Min Qty: 200 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3342 | Buy Now |
DISTI #
CDEP15D90T150NP-4R7MC-125
|
Avnet Americas | Ind Power 4.7uH 20% Magnetically Shielded - Tape and Reel (Alt: CDEP15D90T150NP-4R7MC-125) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.0270 / $1.1981 | Buy Now |
DISTI #
851-90T150NP4R7MC125
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$1.1700 / $2.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.0400 | Buy Now |
DISTI #
CDEP15D90T150NP-4R7MC-125
|
Avnet Americas | Ind Power 4.7uH 20% Magnetically Shielded - Tape and Reel (Alt: CDEP15D90T150NP-4R7MC-125) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.0270 / $1.1981 | Buy Now |
|
LCSC | 16.5A 4.7uH 20% 21.3A SMD-3P15.5x15.5mm Power Inductors ROHS | 281 |
|
$1.1241 / $1.7271 | Buy Now |
Part Details for CDEP15D90T150NP-4R7MC-125
CDEP15D90T150NP-4R7MC-125 CAD Models
CDEP15D90T150NP-4R7MC-125 Part Data Attributes:
|
CDEP15D90T150NP-4R7MC-125
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP15D90T150NP-4R7MC-125
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 6161 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 6161 | |
Construction | Rectangular | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 15.5 mm | |
Package Style | SMT | |
Package Width | 15.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |