Part Details for CDEP85NP-R50MC-125 by Sumida Corporation
Overview of CDEP85NP-R50MC-125 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP85NP-R50MC-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP85NP-R50MC-125-ND
|
DigiKey | FIXED IND 500NH 18A 2.5 MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0525 | Buy Now |
DISTI #
CDEP85NP-R50MC-125
|
Avnet Americas | Ind Power Shielded Wirewound 500nH 20% 100KHz Ferrite 18A Carrier T/R - Tape and Reel (Alt: CDEP85NP-R50MC-125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7498 / $1.1026 | Buy Now |
DISTI #
851-CDEP85NPR50MC125
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$1.0000 / $1.0500 | Order Now |
|
Future Electronics | CDEP Series 0.5 uH 20 % Tolerance 15 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9550 | Buy Now |
DISTI #
CDEP85NP-R50MC-125
|
Avnet Americas | Ind Power Shielded Wirewound 500nH 20% 100KHz Ferrite 18A Carrier T/R - Tape and Reel (Alt: CDEP85NP-R50MC-125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7498 / $1.1026 | Buy Now |
Part Details for CDEP85NP-R50MC-125
CDEP85NP-R50MC-125 CAD Models
CDEP85NP-R50MC-125 Part Data Attributes:
|
CDEP85NP-R50MC-125
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP85NP-R50MC-125
Sumida Corporation
General Purpose Inductor, 0.5uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3232, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3232 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |