Part Details for CDEPI99NP-100MC by Sumida Corporation
Overview of CDEPI99NP-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for CDEPI99NP-100MC
CDEPI99NP-100MC CAD Models
CDEPI99NP-100MC Part Data Attributes
|
CDEPI99NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEPI99NP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 2 Element, Manganese-zinc-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 9.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |