Part Details for CDF10000LD by Coilcraft Inc
Overview of CDF10000LD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDF10000LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-CDF10000LD-ND
|
DigiKey | CMC 5UH 100MA 10LN 520 OHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1214 In Stock |
|
$3.5625 / $5.4800 | Buy Now |
DISTI #
994-CDF10000LD
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$2.9000 / $5.4600 | Order Now |
|
Coilcraft Direct | Common mode filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1518 |
|
$1.9900 / $4.3800 | Buy Now |
Part Details for CDF10000LD
CDF10000LD CAD Models
CDF10000LD Part Data Attributes
|
CDF10000LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CDF10000LD
Coilcraft Inc
Data Line Filter, 10 Function(s), 0.1A, 20 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE AT 43MHZ | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.2 mm | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 520 OHM Ω | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Current | 0.1 A | |
Width | 9.2 mm |