Part Details for CDF1978VPLG1 by Hammond Manufacturing
Overview of CDF1978VPLG1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1978VPLG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2543
|
Newark | Ventilated Door, Cabinet Rack, 78.5", Accessory Type:Ventilated Plexi Door, For Use With:C2Rr197823, C2Rr197831, C2F197823, C2F197831 And C2F197836 Racks, Enclosure Material:Pmma, Body Color:Gray, External Height:78.5" Rohs Compliant: Yes |Hammond CDF1978VPLG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$611.5500 / $635.4400 | Buy Now |
DISTI #
3937-CDF1978VPLG1-ND
|
DigiKey | DOOR STEEL 78.5X19.33" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$1,033.7453 / $1,181.4400 | Buy Now |
DISTI #
HM2205-ND
|
DigiKey | DOOR STEEL 78.5X19.33" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$611.0000 | Buy Now |
DISTI #
546-CDF1978VPLG1
|
Mouser Electronics | Racks & Rack Cabinet Accessories C2 VENTED PLEXI DOOR 19X78 RoHS: Compliant | 0 |
|
$610.9900 / $611.0000 | Order Now |
DISTI #
70165560
|
RS | DOOR, FLUSH MOUNT, LT GRAY, 16 GA. STEEL, 78.5 IN., 19.33 IN. | Hammond Manufacturing CDF1978VPLG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$605.0100 / $663.0000 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 16 Factory Stock |
|
$583.1400 / $598.4900 | Buy Now |
|
Powell Electronics | C2 VENTED PLEXI DOOR 19X78 Min Qty: 1 | 11 |
|
$827.0000 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant | 16 Factory Stock |
|
$583.1400 / $598.4900 | Buy Now |