Part Details for CDF8000LD by Coilcraft Inc
Overview of CDF8000LD by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDF8000LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-CDF8000LD-ND
|
DigiKey | CMC 5UH 100MA 8LN 630 OHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
526 In Stock |
|
$3.0375 / $4.6900 | Buy Now |
DISTI #
994-CDF8000LD
|
Mouser Electronics | Common Mode Chokes / Filters For Data Line 5uH 100mA DCR= 250mOhms RoHS: Compliant | 217 |
|
$3.0300 / $5.6300 | Buy Now |
|
Coilcraft Direct | Common mode filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 658 |
|
$1.7000 / $3.7500 | Buy Now |
DISTI #
SMC-CDF8000LD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 615 |
|
RFQ |
Part Details for CDF8000LD
CDF8000LD CAD Models
CDF8000LD Part Data Attributes
|
CDF8000LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CDF8000LD
Coilcraft Inc
Data Line Filter,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE AT 37 MHZ | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Inductance | 5 µH | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current | 0.1 A | |
Terminal Finish | Tin/Silver/Copper - Tin - with Nickel barrier | |
Width | 8 mm |
Alternate Parts for CDF8000LD
This table gives cross-reference parts and alternative options found for CDF8000LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF8000LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDLF8000LB | Data Line Filter, 8 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-16 | Coilcraft Inc | CDF8000LD vs CCDLF8000LB |