Part Details for CDFR13W3113L211. by NorComp
Overview of CDFR13W3113L211. by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDFR13W3113L211.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5142
|
Newark | Combo D-Sub Conn, R/A Plug, Db-13W3, Ip67, Product Range:Nanook Series, Insert Arrangement:Db-13W3, Gender:Plug, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFR13W3113L211. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$9.2800 | Buy Now |
DISTI #
76069831
|
Verical | CDFR13W3113L211. Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$14.1679 | Buy Now |
DISTI #
3463785
|
element14 Asia-Pacific | COMBO D-SUB CONN, R/A PLUG, DB-13W3 RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$17.3017 / $20.1779 | Buy Now |
DISTI #
3463785
|
Farnell | COMBO D-SUB CONN, R/A PLUG, DB-13W3 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 18 |
|
$10.3395 / $11.9331 | Buy Now |