-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-CDFR13W3113L261-ND
|
DigiKey | CONN D-SUB PLUG 13POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
25 In Stock |
|
$13.7151 / $19.0800 | Buy Now |
DISTI #
636-CDFR13W3113L261
|
Mouser Electronics | D-Sub Mixed Contact Connectors 13W3 R/A solder M FL 4-40 thrd brkt 20Amp RoHS: Compliant | 36 |
|
$13.5700 / $18.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 | 0 |
|
$16.0500 | Buy Now |
DISTI #
TEXCDFR13W3113L261
|
Heilind Electronics | 13W3 R/A SOLDER MALE, FLASH 4-40 THRED BKT.BOARDLOCK 20AMP | Americas - 27 in Stock |
|
$18.1129 / $19.0339 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.4300 / $21.3000 | Buy Now | |
DISTI #
TEXCDFR13W3113L261
|
Interstate Connecting Components | 13W3 R/A SOLDER MALE, FLASH 4-40 THRED BKT.BOARDLOCK 20AMP | 9 |
|
$18.1129 / $19.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDFR13W3113L261
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFR13W3113L261
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 6.72 MM | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.831 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.421 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.136 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |