Part Details for CDFR13W3113L411 by NorComp
Overview of CDFR13W3113L411 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDFR13W3113L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-CDFR13W3113L411-ND
|
DigiKey | CONN D-SUB PLUG 13POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
36 In Stock |
|
$12.7992 / $19.6200 | Buy Now |
DISTI #
636-CDFR13W3113L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors 13W3 R/A solder M FL 4-40 int thrd 40 Amp RoHS: Compliant | 36 |
|
$12.7900 / $19.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 | 0 |
|
$14.5300 | Buy Now |
DISTI #
TEXCDFR13W3113L411
|
Heilind Electronics | 13W3 R/A SOLDER MALE, FLASH 4-40 INTERNAL THREADS 40 AMP | Americas - 27 in Stock |
|
$16.4032 / $17.2373 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.1700 / $19.2800 | Buy Now | |
DISTI #
TEXCDFR13W3113L411
|
Interstate Connecting Components | 13W3 R/A SOLDER MALE, FLASH 4-40 INTERNAL THREADS 40 AMP | 9 |
|
$16.4032 / $17.2373 | Buy Now |
DISTI #
4381246
|
Farnell | COMBO D-SUB, R/A PLUG, DB-13W3, PANEL RoHS: Compliant Min Qty: 36 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$11.9281 | Buy Now |
Part Details for CDFR13W3113L411
CDFR13W3113L411 CAD Models
CDFR13W3113L411 Part Data Attributes:
|
CDFR13W3113L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFR13W3113L411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 6.72 MM | |
Body Breadth | 0.831 inch | |
Body Depth | 0.629 inch | |
Body Length | 2.421 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.136 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |