Part Details for CDFR17W2213L261 by NorComp
Overview of CDFR17W2213L261 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDFR17W2213L261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-CDFR17W2213L261-ND
|
DigiKey | CONN D-SUB RCPT 17POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
18 In Stock |
|
$13.9435 / $19.4000 | Buy Now |
DISTI #
636-CDFR17W2213L261
|
Mouser Electronics | D-Sub Mixed Contact Connectors 17W2 R/A solder F FL 4-40 thrd brkt 20Amp RoHS: Compliant | 26 |
|
$13.8000 / $19.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 | 0 |
|
$16.3200 | Buy Now |
DISTI #
TEXCDFR17W2213L261
|
Heilind Electronics | 17W2 R/A SOLDER FEMALE, FLASH 4-40 THRED BKT.BOARDLOCK 20AMP | Americas - 27 in Stock |
|
$18.4194 / $19.3560 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.6600 / $21.6700 | Buy Now | |
DISTI #
TEXCDFR17W2213L261
|
Interstate Connecting Components | 17W2 R/A SOLDER FEMALE, FLASH 4-40 THRED BKT.BOARDLOCK 20AMP | 9 |
|
$18.4194 / $19.3560 | Buy Now |
Part Details for CDFR17W2213L261
CDFR17W2213L261 CAD Models
CDFR17W2213L261 Part Data Attributes
|
CDFR17W2213L261
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFR17W2213L261
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.831 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.421 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |