Part Details for CDFR3W3113L261 by NorComp
Overview of CDFR3W3113L261 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDFR3W3113L261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-CDFR3W3113L261-ND
|
DigiKey | CONN D-SUB PLUG 3POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1364 / $16.3700 | Buy Now |
DISTI #
636-CDFR3W3113L261
|
Mouser Electronics | D-Sub Mixed Contact Connectors 3W3 R/A solder M FL 4-40 thrd brkt 20Amp RoHS: Compliant | 38 |
|
$10.1300 / $16.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$12.1300 | Buy Now |
|
Onlinecomponents.com | Male Flange D-Sub 3W3 Position Right Angle Dip Solder | 0 |
|
$13.9100 / $19.7900 | Buy Now |
DISTI #
3463793
|
element14 Asia-Pacific | COMBO D-SUB CONN, R/A PLUG, DA-3W3, IP67 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.5275 / $16.1603 | Buy Now |
DISTI #
3463793
|
Farnell | COMBO D-SUB CONN, R/A PLUG, DA-3W3, IP67 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$8.1671 | Buy Now |
Part Details for CDFR3W3113L261
CDFR3W3113L261 CAD Models
CDFR3W3113L261 Part Data Attributes
|
CDFR3W3113L261
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFR3W3113L261
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.831 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.89 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.27 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 6.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |