Part Details for CDFV13W3213L452 by NorComp
Overview of CDFV13W3213L452 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDFV13W3213L452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3929
|
Newark | Combo D-Sub Conn, Rcpt, Db-13W3, Solder, Ip67, Product Range:Nanook Series, Insert Arrangement:Db-13W3, Gender:Receptacle, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp CDFV13W3213L452 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 / $26.6000 | Buy Now |
DISTI #
37-CDFV13W3213L452-ND
|
DigiKey | CONN D-SUB RCPT 13P PNL MNT SLDR Min Qty: 36 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.6547 | Buy Now |
DISTI #
636-CDFV13W3213L452
|
Mouser Electronics | D-Sub Mixed Contact Connectors 13W3 vrt soldr F 30u 4-40 boardlock 40Amp RoHS: Compliant | 0 |
|
$22.2600 / $23.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 | 0 |
|
$23.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.5900 / $40.2200 | Buy Now | |
DISTI #
3463877
|
Farnell | COMBO D-SUB CONN, RCPT, DB-13W3, SOLDER RoHS: Compliant Min Qty: 36 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$23.5149 | Buy Now |
Part Details for CDFV13W3213L452
CDFV13W3213L452 CAD Models
CDFV13W3213L452 Part Data Attributes:
|
CDFV13W3213L452
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFV13W3213L452
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | IP67 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.83 inch | |
Body Length | 2.42 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |