-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6868
|
Newark | Combo D-Sub Conn, Plug, Da-3W3, Solder, Ip67, Product Range:Nanook Series, Insert Arrangement:Da-3W3, Gender:Plug, No. Of Contacts:3Contacts, Contact Type:3 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp CDFV3W3113L451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$7.4100 | Buy Now |
DISTI #
37-CDFV3W3113L451-ND
|
DigiKey | CONN D-SUB PLUG 3P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
54 In Stock |
|
$8.7583 / $14.4900 | Buy Now |
DISTI #
636-CDFV3W3113L451
|
Mouser Electronics | D-Sub Mixed Contact Connectors 3W3 vert solder M FL 4-40 boardlock 40Amp RoHS: Compliant | 29 |
|
$8.7500 / $14.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$10.2600 | Buy Now |
DISTI #
TEXCDFV3W3113L451
|
Heilind Electronics | 3W3 VERT SOLDER MALE, FLASH 4-40 THRED BKT.BOARDLOCK 40AMP | Americas - 40 in Stock |
|
$11.5806 / $12.1695 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.5800 / $13.6100 | Buy Now | |
DISTI #
68029335
|
Verical | CDFV3W3113L451 Min Qty: 7 Package Multiple: 1 | Americas - 27 |
|
$10.7907 / $11.3130 | Buy Now |
DISTI #
TEXCDFV3W3113L451
|
Interstate Connecting Components | 3W3 VERT SOLDER MALE, FLASH 4-40 THRED BKT.BOARDLOCK 40AMP | 13 |
|
$11.5806 / $12.1695 | Buy Now |
DISTI #
3463860
|
element14 Asia-Pacific | COMBO D-SUB CONN, PLUG, DA-3W3, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$10.3781 / $12.9745 | Buy Now |
DISTI #
3463860
|
Farnell | COMBO D-SUB CONN, PLUG, DA-3W3, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 27 |
|
$7.6281 / $8.9204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDFV3W3113L451
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFV3W3113L451
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Board Mounting Option | HOLE 0.125 | |
Body Breadth | 0.83 inch | |
Body Length | 1.889 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 6.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |