Part Details for CDIRBS1W by Honeywell Sensing and Control
Overview of CDIRBS1W by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDIRBS1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9144
|
Newark | Elevator Door Interlock |Honeywell CDIRBS1W Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-6583-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-CDIRBS1W
|
Mouser Electronics | Limit Switches Comm Door Interlock Wht Right Key Entry RoHS: Compliant | 0 |
|
$1,321.7200 | Order Now |
DISTI #
70282758
|
RS | Interlock Switch, Door, left key entry, ac/dc solenoid, Terminal strip connector | Honeywell CDIRBS1W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 79 |
|
$1,613.6000 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles |
13 In Stock |
|
$653.8000 / $1,095.8100 | Buy Now |
DISTI #
72818859
|
Verical | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 12 |
|
$1,597.4640 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles |
13 In Stock |
|
$653.8000 / $1,095.8100 | Buy Now |
Part Details for CDIRBS1W
CDIRBS1W CAD Models
CDIRBS1W Part Data Attributes
|
CDIRBS1W
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CDIRBS1W
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |