Part Details for CDK8307BILP64 by Exar Corporation
Overview of CDK8307BILP64 by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDK8307BILP64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 210 |
|
RFQ |
Part Details for CDK8307BILP64
CDK8307BILP64 CAD Models
CDK8307BILP64 Part Data Attributes
|
CDK8307BILP64
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
CDK8307BILP64
Exar Corporation
ADC, Proprietary Method,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Output Bit Code | OFFSET BINARY | |
Terminal Finish | MATTE TIN |