Part Details for CDL4U(E)LD2/24V by Altech Corporation
Overview of CDL4U(E)LD2/24V by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4U(E)LD2/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3098
|
Newark | Din Term Blk, Screw, Voltage Indicator Dc |Altech CDL4U(E)LD2/24V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.6900 | Buy Now |
DISTI #
1920-1305-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-22AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
55 In Stock |
|
$2.9284 / $6.3900 | Buy Now |
DISTI #
845-CDL4UELD2/24V
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Screw, Voltage Indicator DC | 0 |
|
$2.9200 / $3.9600 | Order Now |
DISTI #
71224673
|
RS | DIN Terminal Block, Screw, Voltage Indicator DC, LED 24VDC, 22-10AWG, 6mm, grey | Altech Corp CDL4U(E)LD2/24V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $4.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$2.8300 / $4.2900 | Buy Now |
|
Powell Electronics | Terminal Block, Indica Min Qty: 100 | 900 |
|
$3.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$2.8300 / $4.2900 | Buy Now |
DISTI #
10120499
|
TestEquity LLC | Altech CDL4U(E)LD2/24V DIN Term Blk, Screw, Voltage Indicator DC LED 24VDC, 22-10AWG, 6mm, grey | 0 |
|
$4.2000 | Buy Now |