Part Details for CDL4U(E)MOV30V by Altech Corporation
Overview of CDL4U(E)MOV30V by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4U(E)MOV30V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3116
|
Newark | Din Term Blk, Screw, Surge Suppressor |Altech CDL4U(E)MOV30V Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $12.7900 | Buy Now |
DISTI #
1920-CDL4U(E)MOV30V-ND
|
DigiKey | DIN TERM BLK, SCREW, SURGE SUPPR Min Qty: 52 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2956 | Buy Now |
DISTI #
845-CDL4UEMOV30V
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Surge Suppressor | 0 |
|
$6.5200 / $7.9400 | Order Now |
DISTI #
71224595
|
RS | DIN Terminal Block, Screw, Surge Suppressor, MOV 30VAC, 22-10AWG, 12mm, grey | Altech Corp CDL4U(E)MOV30V RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $7.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 52 | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 52 Factory Stock |
|
$6.3000 / $9.5700 | Buy Now |
|
Powell Electronics | Surge Suppresion, Dbl L Min Qty: 52 | 31 |
|
$8.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 52 Factory Stock |
|
$6.3000 / $9.5700 | Buy Now |
DISTI #
10120430
|
TestEquity LLC | Altech CDL4U(E)MOV30V Terminal Block, Surge Suppressor, 12 mm, 54 x 55.5 mm, 35 A, 32 A, 35 A | 0 |
|
$9.3400 | Buy Now |