Part Details for CDL4U(E)N1/110V by Altech Corporation
Overview of CDL4U(E)N1/110V by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4U(E)N1/110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3122
|
Newark | Voltage Indicator 110V Ac, Neon Lamp, Dbl Level |Altech CDL4U(E)N1/110V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.6700 | Buy Now |
DISTI #
1920-CDL4U(E)N1/110V-ND
|
DigiKey | VOLTAGE INDICATOR 110V AC, NEON Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0684 | Buy Now |
DISTI #
845-CDL4UEN1/110V
|
Mouser Electronics | DIN Rail Terminal Blocks Voltage Indicator 110V AC, Neon Lamp, Dbl Level | 0 |
|
$3.2500 / $3.7600 | Order Now |
DISTI #
71224674
|
RS | Voltage Indicator 110V AC, Neon Lamp, 110VAC Neon Lamp, 22-10AWG, 6mm, gray | Altech Corp CDL4U(E)N1/110V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $4.2700 | Buy Now |
DISTI #
10120504
|
TestEquity LLC | Altech CDL4U(E)N1/110V Voltage Indicator 110V AC, Neon Lamp, Dbl Level 110VAC Neon Lamp, 22-10AWG, 6mm, gray | 0 |
|
$4.1800 | Buy Now |