Part Details for CDLL4622/TR by Microchip Technology Inc
Overview of CDLL4622/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4622/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-CDLL4622/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 243 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3800 | Buy Now |
DISTI #
CDLL4622/TR
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4622/TR) RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2400 / $3.6300 | Buy Now |
DISTI #
494-CDLL4622/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.3800 | Order Now |
DISTI #
CDLL4622/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5500 / $5.1800 | Buy Now | |
DISTI #
CDLL4622/TR
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4622/TR) RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2400 / $3.6300 | Buy Now |
DISTI #
CDLL4622/TR
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4622/TR) RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2400 / $3.6300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 96 Package Multiple: 1 | 0 |
|
$3.1700 / $3.8200 | Buy Now |
|
Master Electronics | 0 |
|
$3.5500 / $5.1800 | Buy Now |
Part Details for CDLL4622/TR
CDLL4622/TR CAD Models
CDLL4622/TR Part Data Attributes
|
CDLL4622/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4622/TR
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |