Part Details for CDLL4689E3/TR by Microchip Technology Inc
Overview of CDLL4689E3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4689E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4814
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4689E3/TR Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 / $3.3900 | Buy Now |
DISTI #
150-CDLL4689E3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 242 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
CDLL4689E3/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL4689E3/TR) RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2700 / $3.6500 | Buy Now |
DISTI #
579-CDLL4689E3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.3900 | Order Now |
DISTI #
CDLL4689E3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 242 Package Multiple: 1 | 0 |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $5.1800 | Buy Now | |
DISTI #
CDLL4689E3/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL4689E3/TR) RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2700 / $3.6500 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 95 Package Multiple: 1 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
|
Master Electronics | 0 |
|
$3.5700 / $5.1800 | Buy Now |