Part Details for CDLL4733A by Microchip Technology Inc
Overview of CDLL4733A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL4733A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1841
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4733A Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now |
DISTI #
CDLL4733A-ND
|
DigiKey | DIODE ZENER 5.1V DO213AB Min Qty: 323 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
CDLL4733A
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL4733A) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
CDLL4733A/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL4733A/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
DISTI #
494-CDLL4733A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
CDLL4733A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 | Buy Now |
|
Future Electronics | WATT ZENER DIODES• LEADLESS PACKAGE FOR SURFACE MOUNT• DOUBLE PLUG CONSTRUCTION RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 15Bag |
|
$2.5000 / $2.8900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.1V - ±5% Tolerance - 7 Ohms - 1.2 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. | 0 |
|
$2.6800 / $3.9100 | Buy Now |
DISTI #
CDLL4733A
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL4733A) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
CDLL4733A/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL4733A/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
Part Details for CDLL4733A
CDLL4733A CAD Models
CDLL4733A Part Data Attributes:
|
CDLL4733A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4733A
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for CDLL4733A
This table gives cross-reference parts and alternative options found for CDLL4733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL4733ATR13 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL4733A vs CLL4733ATR13 |
CDLL3826A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL4733A vs CDLL3826A |
CLL4733ATR | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL4733A vs CLL4733ATR |
1N3826AUR-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL4733A vs 1N3826AUR-1 |
MLX3826A-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL4733A vs MLX3826A-1 |
LL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | CDLL4733A vs LL4733A |
MLX3826A-1E3 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL4733A vs MLX3826A-1E3 |
CLL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | CDLL4733A vs CLL4733A |
LL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, | Bkc Semiconductors Inc | CDLL4733A vs LL4733A |
CLL4733ATR13LEADFREE | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL4733A vs CLL4733ATR13LEADFREE |