Part Details for CDLL4929A by Microchip Technology Inc
Overview of CDLL4929A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4929A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0365
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL4929A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6700 / $30.8600 | Buy Now |
DISTI #
CDLL4929A-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8601 | Buy Now |
DISTI #
CDLL4929A
|
Avnet Americas | Diode Zener Single 19.2V 1% 4mW 2-Pin MELF DO-213AA Bag - Bulk (Alt: CDLL4929A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6700 / $33.2200 | Buy Now |
DISTI #
494-CDLL4929A
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$30.8600 | Order Now |
DISTI #
CDLL4929A
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.4700 / $61.7200 | Buy Now | |
DISTI #
CDLL4929A
|
Avnet Americas | Diode Zener Single 19.2V 1% 4mW 2-Pin MELF DO-213AA Bag - Bulk (Alt: CDLL4929A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6700 / $33.2200 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.9500 / $33.9100 | Buy Now |
|
Master Electronics | 0 |
|
$29.4700 / $61.7200 | Buy Now |